837-068-520-201

Heilind Number:EDA837-068-520-201
Manufacturer:EDAC
Manufacturer Number:837-068-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A and dual rows, it offers ample power and signal transmission capabilities. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing, along with 68 positions, facilitate seamless board-to-board connections. Designed for straight mounting orientation, it provides easy and secure installation. Perfect for a wide range of applications, this connector is a must-have for your PCB projects. Discover the power of efficient connectivity with our Card Edge Connector.