837-068-520-202

Heilind Number:EDA837-068-520-202
Manufacturer:EDAC
Manufacturer Number:837-068-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The double-row design with 68 positions offers ample room for your connections, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Engineered for tough environments, it can withstand temperatures ranging from -40 to 105 °C. Perfect for a range of applications, from industrial machinery to telecommunications equipment, this connector guarantees secure and efficient board-to-board connectivity. Upgrade your systems with this essential component for seamless performance.