837-068-520-803

Heilind Number:EDA837-068-520-803
Manufacturer:EDAC
Manufacturer Number:837-068-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-520-803

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in your PCB assemblies, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 68 positions each, it offers ample space for your applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.