837-068-520-804

Heilind Number:EDA837-068-520-804
Manufacturer:EDAC
Manufacturer Number:837-068-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-520-804

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows and 68 positions, it offers ample connectivity options for your PCBs. The contact material, made of durable Copper Alloy, guarantees secure and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its quality and durability to power your connections with precision. Explore our full range of connectors for all your PCB connectivity needs.