837-068-520-812

Heilind Number:EDA837-068-520-812
Manufacturer:EDAC
Manufacturer Number:837-068-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-520-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers secure and efficient power transmission, rated for up to 3A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 68 positions for seamless integration. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in this connector for your critical board-to-board connections.