837-068-521-201

Heilind Number:EDA837-068-521-201
Manufacturer:EDAC
Manufacturer Number:837-068-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-521-201

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green color, this connector ensures secure and stable connections. With a double-row configuration and 68 positions, it offers ample versatility for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Whether you're in the industrial, automotive, or aerospace sector, this connector is a dependable choice for seamless board-to-board connections. Trust in its quality and performance for your next project.