837-068-521-204

Heilind Number:EDA837-068-521-204
Manufacturer:EDAC
Manufacturer Number:837-068-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of copper alloy contacts spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Featuring 68 positions, it ensures ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, meeting the highest industry standards for performance and durability. Elevate your board-to-board connections with this essential component.