837-068-521-207

Heilind Number:EDA837-068-521-207
Manufacturer:EDAC
Manufacturer Number:837-068-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connections for your PCB applications. The straight mount orientation and 68 positions make it easy to integrate into your system, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for seamless board-to-board connectivity in critical operations.