837-068-521-212

Heilind Number:EDA837-068-521-212
Manufacturer:EDAC
Manufacturer Number:837-068-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-521-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for durability and performance, this two-row connector features a total of 68 positions for comprehensive connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures robustness even in demanding environments. With a straight mount orientation and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where reliability is paramount. Upgrade your PCB assembly with this essential component.