837-068-521-803

Heilind Number:EDA837-068-521-803
Manufacturer:EDAC
Manufacturer Number:837-068-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-521-803

Detailed Description

Enhance high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this component features a vibrant green hue and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a double row configuration, it offers a total of 68 positions for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB connections. Elevate your project's performance with this high-quality connector.