837-068-523-201

Heilind Number:EDA837-068-523-201
Manufacturer:EDAC
Manufacturer Number:837-068-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-523-201

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3 A amperage rating and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless board-to-board integration with 68 positions available. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for use in various electronic applications, this connector is a must-have for your connectivity needs.