837-068-523-203

Heilind Number:EDA837-068-523-203
Manufacturer:EDAC
Manufacturer Number:837-068-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-523-203

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless integration for your electronic setups. Boasting 68 positions and an amperage rating of 3A, it provides ample connectivity for your applications. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Perfect for high-performance PCBs, this connector is a valuable addition to your electronic components arsenal.