837-068-523-802

Heilind Number:EDA837-068-523-802
Manufacturer:EDAC
Manufacturer Number:837-068-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-523-802

Detailed Description

Enhance connectivity in high-temp environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable performance. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row design with 68 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Install it easily in a straight mount orientation for seamless integration into your setup. A must-have in the realm of PCB connectors, this component promises durability and functionality.