837-068-523-808

Heilind Number:EDA837-068-523-808
Manufacturer:EDAC
Manufacturer Number:837-068-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-523-808

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high-temperature settings. With a 3 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row design with 68 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for industrial machinery or telecommunications equipment, this straight-mount connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for critical applications. Joining our extensive lineup of high-quality connectors, it's a must-have for your PCB assembly projects.