837-068-523-812

Heilind Number:EDA837-068-523-812
Manufacturer:EDAC
Manufacturer Number:837-068-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-523-812

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for robust performance in demanding environments. With a maximum amperage of 3 A, this connector is suitable for power and signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in extreme conditions. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. With 68 positions available, it allows for versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this high-quality connector for efficient and durable board-to-board connections.