837-068-524-201

Heilind Number:EDA837-068-524-201
Manufacturer:EDAC
Manufacturer Number:837-068-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-524-201

Detailed Description

Enhance your circuit connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission even at temperatures ranging from -40 to 105 °C. With a double-row design and 68 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Trust in this green-colored connector to deliver seamless board-to-board connectivity in critical applications.