837-068-524-207

Heilind Number:EDA837-068-524-207
Manufacturer:EDAC
Manufacturer Number:837-068-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-524-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 68 positions, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is paramount. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity solutions with this essential component.