837-068-524-212

Heilind Number:EDA837-068-524-212
Manufacturer:EDAC
Manufacturer Number:837-068-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-524-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector in a vibrant shade of green. Designed for durability and performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a double-row configuration and 68 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.