837-068-524-802

Heilind Number:EDA837-068-524-802
Manufacturer:EDAC
Manufacturer Number:837-068-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-524-802

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Featuring a vibrant green hue, it offers seamless integration into your PCB setup. Designed for optimal performance, it boasts a 3A amperage rating, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection. With two rows and 68 positions, it facilitates efficient data transfer. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectors with this essential component.