837-068-524-812

Heilind Number:EDA837-068-524-812
Manufacturer:EDAC
Manufacturer Number:837-068-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-524-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a vibrant green color and is capable of carrying up to 3A of power. Its UL 94V-0 Diallyl Phthalate housing ensures optimal performance even in high-temperature environments. With two rows of contacts made of Copper Alloy, it offers secure and stable connections. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 68 positions allow for versatile connectivity options. Whether used in straight or right-angle orientations, this connector guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this essential component.