837-068-540-201

Heilind Number:EDA837-068-540-201
Manufacturer:EDAC
Manufacturer Number:837-068-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts, it offers a robust amperage rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 68 positions provide ample room for integration. Designed for straight mount orientation, it effortlessly fits into your assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Elevate your connectivity with this essential component.