837-068-540-207

Heilind Number:EDA837-068-540-207
Manufacturer:EDAC
Manufacturer Number:837-068-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High-Temp Card Edge Connector. Engineered for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and conductivity. With a dual-row design, it offers a total of 68 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation on PCBs, facilitating seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this robust and versatile card edge connector.