837-068-540-212

Heilind Number:EDA837-068-540-212
Manufacturer:EDAC
Manufacturer Number:837-068-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a double row configuration and 68 positions, it offers ample connectivity for your applications. Engineered with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide secure and stable connections. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is ideal for industrial and commercial use. Upgrade your board-to-board connections with this high-performance, green-colored connector.