837-068-540-802

Heilind Number:EDA837-068-540-802
Manufacturer:EDAC
Manufacturer Number:837-068-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-540-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a current rating of 3 A, it delivers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide efficient signal transfer across 68 positions. Its straight mount orientation offers easy installation on your circuit board. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in various industries. Trust in its quality and precision for seamless board-to-board connections.