837-068-540-803

Heilind Number:EDA837-068-540-803
Manufacturer:EDAC
Manufacturer Number:837-068-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-540-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 68 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material ensures reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, this straight-mount connector guarantees seamless integration and long-lasting functionality. Elevate your project with this essential component.