837-068-540-807

Heilind Number:EDA837-068-540-807
Manufacturer:EDAC
Manufacturer Number:837-068-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-540-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 68 positions spread across 2 rows, it facilitates seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system's connectivity with this green-colored connector, delivering a robust 3A power rating and precision engineering for long-lasting performance. Explore our range of PCB connectors for more high-quality solutions.