837-068-540-808

Heilind Number:EDA837-068-540-808
Manufacturer:EDAC
Manufacturer Number:837-068-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-540-808

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Engineered for top performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and 68 positions, it offers ample connectivity for your PCB needs. The contact material, made from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation simplifies installation, making it a convenient choice for professionals in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.