837-068-541-203

Heilind Number:EDA837-068-541-203
Manufacturer:EDAC
Manufacturer Number:837-068-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a pitch of .156 inches and two rows for efficient PCB connection, it offers 68 positions for seamless data transfer. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in its quality and reliability for your board-to-board PCB connection needs.