837-068-541-212

Heilind Number:EDA837-068-541-212
Manufacturer:EDAC
Manufacturer Number:837-068-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for reliability, this green connector features a 2-row configuration with 68 positions, allowing for seamless data transfer. With a maximum amperage of 3A and copper alloy contact material, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection. Its .156-inch pitch and .2-inch row spacing enable easy installation on PCBs. Operable in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where reliability is paramount. Choose this straight-mount connector for your Board to Board PCB connection needs.