837-068-541-802

Heilind Number:EDA837-068-541-802
Manufacturer:EDAC
Manufacturer Number:837-068-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy. With a current rating of 3 A, it ensures reliable power transmission. Its two-row layout with 68 positions offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in make for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, guaranteeing a secure and stable connection. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.