837-068-541-803

Heilind Number:EDA837-068-541-803
Manufacturer:EDAC
Manufacturer Number:837-068-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-541-803

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in tough operating conditions, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for superior conductivity. With two rows and 68 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Trust in its quality construction to ensure optimal performance in your PCB setups.