837-068-541-804

Heilind Number:EDA837-068-541-804
Manufacturer:EDAC
Manufacturer Number:837-068-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-541-804

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, a vital component designed for robust performance in demanding environments. Featuring a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and superior durability. With a dual-row design and a total of 68 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and a pitch of .156 inches guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your electronic projects.