837-068-542-201

Heilind Number:EDA837-068-542-201
Manufacturer:EDAC
Manufacturer Number:837-068-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in high-temperature environments. Featuring two rows with 68 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connection is achieved. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.