837-068-542-208

Heilind Number:EDA837-068-542-208
Manufacturer:EDAC
Manufacturer Number:837-068-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-542-208

Detailed Description

Experience reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and stability in any application. With two rows and a total of 68 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Perfect for board-to-board PCB connections, it ensures a secure and efficient link between components. Upgrade your connectivity solutions with this essential component.