837-068-542-212

Heilind Number:EDA837-068-542-212
Manufacturer:EDAC
Manufacturer Number:837-068-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With two rows and 68 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for secure installation, making it a vital component in your electronic projects. Elevate your connectivity with this essential piece from our extensive range of PCB connectors.