837-068-542-804

Heilind Number:EDA837-068-542-804
Manufacturer:EDAC
Manufacturer Number:837-068-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-542-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and reliability, this connector boasts a 3A amperage, making it suitable for high-power applications. With a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures secure and stable connections. Featuring two rows, each with 68 positions and a pitch of .156 inches, it offers ample space for your PCB connections. The straight mount orientation and row spacing of .2 inches guarantee easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Upgrade your PCB connector setup with this essential component, perfect for Board to Board connections.