837-068-542-807

Heilind Number:EDA837-068-542-807
Manufacturer:EDAC
Manufacturer Number:837-068-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-542-807

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of color to your setup but also signifies its durability and reliability. With a 3A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides ample connectivity for up to 68 positions. The straight mount orientation offers easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees functionality across a variety of conditions. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.