837-068-542-812

Heilind Number:EDA837-068-542-812
Manufacturer:EDAC
Manufacturer Number:837-068-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-542-812

Detailed Description

Achieve reliable high-temperature connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability in demanding environments. Featuring two rows of 68 positions and a pitch of .156 inches, it offers ample room for secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is an essential component for maintaining signal integrity and performance in industrial and commercial settings. Rest assured of its quality and compliance with industry standards, making it a reliable choice for your PCB connectivity needs.