837-068-544-201

Heilind Number:EDA837-068-544-201
Manufacturer:EDAC
Manufacturer Number:837-068-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-544-201

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3A, it ensures efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Its dual-row design with 68 positions and a pitch of .156 inches offers ample connectivity options, perfect for various applications. The straight mount orientation and row spacing of .2 inches make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic projects. Trust in its quality and performance to power your connections seamlessly.