837-068-544-804

Heilind Number:EDA837-068-544-804
Manufacturer:EDAC
Manufacturer Number:837-068-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-544-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance under harsh conditions, this component boasts a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 68 copper alloy contacts, it offers reliable power delivery at 3A amperage. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.