837-068-544-807

Heilind Number:EDA837-068-544-807
Manufacturer:EDAC
Manufacturer Number:837-068-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-544-807

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3A and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 68 positions each, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or intricate electronic devices, this straight-mount connector guarantees a secure and efficient board-to-board connection. Elevate your connectivity game with this essential component.