837-068-555-202

Heilind Number:EDA837-068-555-202
Manufacturer:EDAC
Manufacturer Number:837-068-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-555-202

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable board-to-board PCB connections in high-temperature environments. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring secure and efficient power transmission. With a pitch of .156 inches and two rows of 68 positions, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Trust in our connector for seamless and durable connections in your electronic projects.