837-068-555-204

Heilind Number:EDA837-068-555-204
Manufacturer:EDAC
Manufacturer Number:837-068-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-555-204

Detailed Description

Enhance your PCB connectivity with this durable High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in the most demanding conditions. With two rows of 68 positions each, this connector offers ample connectivity for your applications. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, it facilitates seamless integration into your PCB setup. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.