837-068-555-803

Heilind Number:EDA837-068-555-803
Manufacturer:EDAC
Manufacturer Number:837-068-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-555-803

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of 68 positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Choose the straight mount orientation for easy installation. Elevate your PCB connections with this essential component.