837-068-555-804

Heilind Number:EDA837-068-555-804
Manufacturer:EDAC
Manufacturer Number:837-068-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-555-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and 68 positions, it offers ample connectivity for your application. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Choose our Card Edge Connector for seamless and efficient board-to-board connections.