837-068-555-808

Heilind Number:EDA837-068-555-808
Manufacturer:EDAC
Manufacturer Number:837-068-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-555-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and stable performance. With a pitch of .156 inches and 68 positions spread across two rows, it offers ample connectivity for your applications. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in our product to deliver the connectivity and durability you need for your projects.