837-068-555-812

Heilind Number:EDA837-068-555-812
Manufacturer:EDAC
Manufacturer Number:837-068-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-555-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With an amperage rating of 3 A, it offers efficient power transmission for your electronic systems. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity for up to 68 positions. The straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections in your projects. Explore our full range of PCB connectors for all your connectivity needs.