837-068-556-803

Heilind Number:EDA837-068-556-803
Manufacturer:EDAC
Manufacturer Number:837-068-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-556-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers superior heat resistance. With a robust copper alloy contact material ensuring reliable conductivity, it's perfect for demanding applications. Boasting two rows and 68 positions, it provides ample connectivity options while the .156-inch pitch and .2-inch row spacing allow for precise installation. Its straight mount orientation adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial environments. Upgrade your PCB setup and experience seamless connectivity with our high-temp Card Edge Connector.