837-068-556-804

Heilind Number:EDA837-068-556-804
Manufacturer:EDAC
Manufacturer Number:837-068-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-556-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at an amperage of 3A. Boasting 68 positions, it offers ample connectivity for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to different setups. Upgrade your system with this essential component for seamless board-to-board connections.