837-068-556-807

Heilind Number:EDA837-068-556-807
Manufacturer:EDAC
Manufacturer Number:837-068-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-556-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation under extreme temperature conditions ranging from -40 to 105 °C. Featuring two rows and 68 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a 3A amperage rating, this connector is suitable for high-power applications. Its straight mount orientation makes installation hassle-free. Explore our range of PCB connectors and elevate your board-to-board connections with ease.